
SMBJ5.0AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMBJ5.0AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMBJ5.0AHE3_A/ICT-ND - Cut Tape (CT) 112-SMBJ5.0AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0AHE3_A/I |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.0.99819 | kr.6,388.42 |
| 9.600 | kr.0.95713 | kr.9,188.45 |
| 16.000 | kr.0.92000 | kr.14,720.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.13000 | kr.31.30 |
| 100 | kr.2.02050 | kr.202.05 |
| 500 | kr.1.54228 | kr.771.14 |
| 1.000 | kr.1.38803 | kr.1,388.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.56000 | kr.25.60 |
| 100 | kr.1.74400 | kr.174.40 |
| 500 | kr.1.36986 | kr.684.93 |
| 1.000 | kr.1.24608 | kr.1,246.08 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

