
SMBJ5.0AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ5.0AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0AHE3/52 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0A-E3/5B | Vishay General Semiconductor - Diodes Division | 7.249 | SMBJ5.0A-E3/5BGICT-ND | kr.3.55000 | Direct |
| SMBJ5.0A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0A-M3/5B-ND | kr.1.04666 | Direct |
| SMBJ5V0A | Taiwan Semiconductor Corporation | 14.218 | SMBJ5V0ACT-ND | kr.3.99000 | Direct |
| SACB5.0 | Littelfuse Inc. | 2.886 | SACB5.0CT-ND | kr.6.91000 | Similar |
| SMBJ5.0A-AT/TR13 | YAGEO | 2.599 | 13-SMBJ5.0A-AT/TR13CT-ND | kr.1.20000 | Similar |





