
SMBJ45AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SMBJ45AHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45AHE3_B/I |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB51A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB51ATR-ND | kr.0.76343 | Similar |
| SMBJ43A | Taiwan Semiconductor Corporation | 2.656 | SMBJ43AFSCT-ND | kr.3.99000 | Similar |
| SMBJ45A | Taiwan Semiconductor Corporation | 1.965 | SMBJ45AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.13843 | kr.10,928.93 |
| Unit Price without VAT: | kr.1.13843 |
|---|---|
| Unit Price with VAT: | kr.1.42304 |



