68.5V Clamp 8.76A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43D-M3/H

DigiKey Part Number
SMBJ43D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ43D-M3/HGICT-ND - Cut Tape (CT)
SMBJ43D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43D-M3/H
Description
TVS DIODE 43VWM 68.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68.5V Clamp 8.76A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.76A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
43V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
68.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.14500kr.31.45
100kr.2.02500kr.202.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.44729kr.1,085.47
1.500kr.1.30642kr.1,959.63
2.250kr.1.23455kr.2,777.74
3.750kr.1.15378kr.4,326.68
5.250kr.1.10591kr.5,806.03
7.500kr.1.05938kr.7,945.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750