SMBJ43AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.09856
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.656
Unit Price: kr.5.75000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.965
Unit Price: kr.5.75000
Datasheet
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43AHM3_B/I

DigiKey Part Number
112-SMBJ43AHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ43AHM3_B/I
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB51ATaiwan Semiconductor Corporation01801-P6SMB51ATR-NDkr.1.09856Similar
SMBJ43ATaiwan Semiconductor Corporation2.656SMBJ43AFSCT-NDkr.5.75000Similar
SMBJ45ATaiwan Semiconductor Corporation1.965SMBJ45AFSCT-NDkr.5.75000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.22045kr.11,716.32
Unit Price without VAT:kr.1.22045
Unit Price with VAT:kr.1.52556