SMBJ36CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12.313
Unit Price: kr.2.24000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.15840
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24653
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 425
Unit Price: kr.4.80000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 5.861
Unit Price: kr.3.65000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.073
Unit Price: kr.3.01000
Datasheet

Direct


Bourns Inc.
In Stock: 15.645
Unit Price: kr.2.50000
Datasheet

Direct


Semtech Corporation
In Stock: 15.441
Unit Price: kr.5.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 88.102
Unit Price: kr.1.41000
Datasheet

Direct


Diodes Incorporated
In Stock: 250.765
Unit Price: kr.1.73000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.037
Unit Price: kr.2.37000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 5.072
Unit Price: kr.4.61000
Datasheet

Similar


YAGEO
In Stock: 27.565
Unit Price: kr.1.98000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CAHE3/52

DigiKey Part Number
SMBJ36CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ36CAHE3/52
Description
TVS DIODE 36VWM 58.1VC DO214AA
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types