
SMBJ33HE3/52 | |
|---|---|
DigiKey Part Number | SMBJ33HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33HE3/52 |
Description | TVS DIODE 33VWM 59VC DO214AA |
Customer Reference | |
Detailed Description | 59V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33HE3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 10.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A | Taiwan Semiconductor Corporation | 8.010 | SMBJ33AFSCT-ND | kr.3.99000 | Similar |


