
SMBJ33CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ33CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ33CD-M3/HGICT-ND - Cut Tape (CT) SMBJ33CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CD-M3/H |
Description | TVS DIODE 33VWM 52.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.5V Clamp 11.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 37.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 52.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA-13-F | Diodes Incorporated | 89.332 | SMBJ33CA-FDICT-ND | kr.3.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.32000 | kr.33.20 |
| 100 | kr.2.14220 | kr.214.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.53456 | kr.1,150.92 |
| 1.500 | kr.1.38631 | kr.2,079.46 |
| 2.250 | kr.1.31069 | kr.2,949.05 |
| 3.750 | kr.1.22571 | kr.4,596.41 |
| 5.250 | kr.1.17536 | kr.6,170.64 |
| 7.500 | kr.1.12640 | kr.8,448.00 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

