
SMBJ33CAHE3_A/H | |
|---|---|
DigiKey Part Number  | 112-SMBJ33CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ33CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ33CAHE3_A/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ33CAHE3_A/H  | 
Description  | TVS DIODE 33VWM 53.3VC DO214AA  | 
Customer Reference  | |
Detailed Description  | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33V  | |
Voltage - Breakdown (Min)  | 36.7V  | |
Voltage - Clamping (Max) @ Ipp  | 53.3V  | |
Current - Peak Pulse (10/1000µs)  | 11.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 | 
| 10 | kr.3.89100 | kr.38.91 | 
| 100 | kr.2.53760 | kr.253.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.3.21900 | kr.32.19 | 
| 100 | kr.2.20800 | kr.220.80 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 








