SMBJ30D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.864
Unit Price: kr.3.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.640
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 871
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.626
Unit Price: kr.3.99000
Datasheet

Similar


YAGEO
In Stock: 8.798
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.2.54000
Datasheet
47.7V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30D-M3/I

DigiKey Part Number
SMBJ30D-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30D-M3/I
Description
TVS DIODE 30VWM 47.7VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47.7V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
47.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ30A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ30A-M3/5B-NDkr.0.83381Direct
SMBJ30A-E3/5BVishay General Semiconductor - Diodes Division3.864SMBJ30A-E3/5BGICT-NDkr.3.55000Similar
P6SMB36ATaiwan Semiconductor Corporation4.6401801-P6SMB36ACT-NDkr.3.99000Similar
P6SMB36AHTaiwan Semiconductor Corporation8711801-P6SMB36AHCT-NDkr.3.99000Similar
SMBJ30ATaiwan Semiconductor Corporation5.626SMBJ30AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.03006kr.9,888.58
Unit Price without VAT:kr.1.03006
Unit Price with VAT:kr.1.28758