45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CAHE3_B/I

DigiKey Part Number
112-SMBJ28CAHE3_B/ITR-ND - Tape & Reel (TR)
112-SMBJ28CAHE3_B/ICT-ND - Cut Tape (CT)
112-SMBJ28CAHE3_B/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CAHE3_B/I
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.25000kr.42.50
100kr.2.77230kr.277.23
500kr.2.13518kr.1,067.59
1.000kr.1.92992kr.1,929.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.65580kr.5,298.56
6.400kr.1.52652kr.9,769.73
9.600kr.1.46067kr.14,022.43
16.000kr.1.38667kr.22,186.72
22.400kr.1.34286kr.30,080.06
32.000kr.1.30029kr.41,609.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750