
SMBJ28A-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ28A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28A-M3/5B |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28D-M3/I | Vishay General Semiconductor - Diodes Division | 8.777 | SMBJ28D-M3/IGICT-ND | kr.5.07000 | Direct |
| SMBJ28A-E3/5B | Vishay General Semiconductor - Diodes Division | 912 | SMBJ28A-E3/5BGICT-ND | kr.3.55000 | Similar |
| SMBJ28A | Taiwan Semiconductor Corporation | 3.604 | SMBJ28AFSCT-ND | kr.3.99000 | Direct |
| P6SMB33A | Taiwan Semiconductor Corporation | 3.000 | 1801-P6SMB33ACT-ND | kr.3.99000 | Similar |
| P6SMB33AH | Taiwan Semiconductor Corporation | 714 | 1801-P6SMB33AHCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.0.83381 | kr.8,004.58 |
| Unit Price without VAT: | kr.0.83381 |
|---|---|
| Unit Price with VAT: | kr.1.04226 |





