38.4V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24D-M3/H

DigiKey Part Number
SMBJ24D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ24D-M3/HGICT-ND - Cut Tape (CT)
SMBJ24D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24D-M3/H
Description
TVS DIODE 24VWM 38.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24D-M3/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
27.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24A-E3/52Vishay General Semiconductor - Diodes Division12.713SMBJ24A-E3/52GICT-NDkr.3.23000Similar
1SMB24A TR13 PBFREECentral Semiconductor Corp2.9941514-1SMB24ATR13PBFREECT-NDkr.5.71000Similar
SMBJ24ATaiwan Semiconductor Corporation14.938SMBJ24AFSCT-NDkr.3.99000Similar
SMBJ24ALittelfuse Inc.105.365SMBJ24ALFCT-NDkr.3.17000Similar
SMBJ24A-TRSTMicroelectronics7.044497-3140-1-NDkr.4.06000Similar
In-Stock: 742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.14500kr.31.45
100kr.2.02500kr.202.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.44729kr.1,085.47
1.500kr.1.30642kr.1,959.63
2.250kr.1.23455kr.2,777.74
3.750kr.1.15378kr.4,326.68
5.250kr.1.10591kr.5,806.03
7.500kr.1.05938kr.7,945.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750