
SMBJ22D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ22D-M3/IGITR-ND - Tape & Reel (TR) SMBJ22D-M3/IGICT-ND - Cut Tape (CT) SMBJ22D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22D-M3/I |
Description | TVS DIODE 22VWM 35.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22A | Taiwan Semiconductor Corporation | 12.484 | SMBJ22AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.14500 | kr.31.45 |
| 100 | kr.2.02500 | kr.202.50 |
| 500 | kr.1.54164 | kr.770.82 |
| 1.000 | kr.1.38592 | kr.1,385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.17778 | kr.3,768.90 |
| 6.400 | kr.1.07956 | kr.6,909.18 |
| 9.600 | kr.1.02952 | kr.9,883.39 |
| 16.000 | kr.0.97329 | kr.15,572.64 |
| 22.400 | kr.0.94000 | kr.21,056.00 |
| 32.000 | kr.0.90764 | kr.29,044.48 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

