P6SMB160AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.3.99000
Datasheet
219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB160AHM3_B/H

DigiKey Part Number
112-P6SMB160AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB160AHM3_B/H
Description
TVS DIODE 136VWM 219VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
136V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
152V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
219V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB160ATaiwan Semiconductor Corporation01801-P6SMB160ATR-NDkr.0.76343Similar
SMBJ130ATaiwan Semiconductor Corporation6.000SMBJ130AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7.500kr.1.13186kr.8,488.95
Unit Price without VAT:kr.1.13186
Unit Price with VAT:kr.1.41483