SMBJ20AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 6.299
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 12.195
Unit Price: kr.4.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51249
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.57987
Datasheet
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ20AHE3/5B

DigiKey Part Number
SMBJ20AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ20AHE3/5B
Description
TVS DIODE 20VWM 32.4VC DO214AA
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ20ATaiwan Semiconductor Corporation6.299SMBJ20AFSCT-NDkr.3.99000Direct
SM6T24ASTMicroelectronics12.195497-7433-1-NDkr.4.18000Similar
SMBJ20A-AT/TR13YAGEO013-SMBJ20A-AT/TR13TR-NDkr.0.51249Similar
SMBJ20A-AT/TR7YAGEO013-SMBJ20A-AT/TR7TR-NDkr.0.57987Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types