
SMBJ20A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ20A-E3/52GITR-ND - Tape & Reel (TR) SMBJ20A-E3/52GICT-ND - Cut Tape (CT) SMBJ20A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-E3/52 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ20A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20A | Bourns Inc. | 51.992 | SMBJ20ABCT-ND | kr.3.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 100 | kr.1.25720 | kr.125.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.81448 | kr.610.86 |
| 1.500 | kr.0.72901 | kr.1,093.52 |
| 2.250 | kr.0.68537 | kr.1,542.08 |
| 3.750 | kr.0.63628 | kr.2,386.05 |
| 5.250 | kr.0.60719 | kr.3,187.75 |
| 7.500 | kr.0.57890 | kr.4,341.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











