Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ18A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ18A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ18A-E3/5BGICT-ND - Cut Tape (CT) SMBJ18A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-E3/5B |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.90100 | kr.19.01 |
| 100 | kr.1.20320 | kr.120.32 |
| 500 | kr.0.90176 | kr.450.88 |
| 1.000 | kr.0.80429 | kr.804.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.67400 | kr.2,156.80 |
| 6.400 | kr.0.61247 | kr.3,919.81 |
| 9.600 | kr.0.58109 | kr.5,578.46 |
| 16.000 | kr.0.54584 | kr.8,733.44 |
| 22.400 | kr.0.52496 | kr.11,759.10 |
| 32.000 | kr.0.50466 | kr.16,149.12 |
| 80.000 | kr.0.46240 | kr.36,992.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |





