
SMBJ16CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ16CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ16CD-M3/HGICT-ND - Cut Tape (CT) SMBJ16CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CD-M3/H |
Description | TVS DIODE 16VWM 25.6VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.6V Clamp 23.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 18.1V | |
Voltage - Clamping (Max) @ Ipp | 25.6V | |
Current - Peak Pulse (10/1000µs) | 23.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.0.78720 | kr.78.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.65280 | kr.489.60 |
| 1.500 | kr.0.64640 | kr.969.60 |
| 2.250 | kr.0.64000 | kr.1,440.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |






