SMBJ16AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.081
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.144
Unit Price: kr.3.99000
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16AHE3_B/I

DigiKey Part Number
112-SMBJ16AHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ16AHE3_B/I
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Current - Peak Pulse (10/1000µs)
23.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18ATaiwan Semiconductor Corporation2.0811801-P6SMB18ACT-NDkr.3.99000Similar
SMBJ16ATaiwan Semiconductor Corporation3.144SMBJ16AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.13843kr.10,928.93
Unit Price without VAT:kr.1.13843
Unit Price with VAT:kr.1.42304