SMBJ15HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.312
Unit Price: kr.6.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.643
Unit Price: kr.3.99000
Datasheet
26.9V Clamp 22.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15HE3/52

DigiKey Part Number
SMBJ15HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15HE3/52
Description
TVS DIODE 15VWM 26.9VC DO214AA
Customer Reference
Detailed Description
26.9V Clamp 22.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ15HE3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SACB15Littelfuse Inc.1.312SACB15CT-NDkr.6.91000Similar
SMBJ15ATaiwan Semiconductor Corporation3.643SMBJ15AFSCT-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types