Similar
Similar

SMBJ15AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ15AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15AHE3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15A | Taiwan Semiconductor Corporation | 3.643 | SMBJ15AFSCT-ND | kr.3.99000 | Direct |
| SACB15 | Littelfuse Inc. | 1.312 | SACB15CT-ND | kr.6.91000 | Similar |
| SMBJ15A-AT/TR13 | YAGEO | 21.130 | 13-SMBJ15A-AT/TR13CT-ND | kr.3.04000 | Similar |
| SMBJ15A-AT/TR7 | YAGEO | 0 | 13-SMBJ15A-AT/TR7TR-ND | kr.0.57987 | Similar |




