
SMBJ150CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ150CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA-M3/52 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA-E3/52 | Vishay General Semiconductor - Diodes Division | 840 | SMBJ150CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ150CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ150CAHE3/5B-ND | kr.0.00000 | Direct |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4.378 | SMBJ150CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ150CA | Littelfuse Inc. | 12.840 | SMBJ150CALFCT-ND | kr.3.68000 | Direct |
| SMBJ150CA-13-F | Diodes Incorporated | 22.257 | SMBJ150CA-FDICT-ND | kr.3.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.11110 | kr.8,333.25 |
| Unit Price without VAT: | kr.1.11110 |
|---|---|
| Unit Price with VAT: | kr.1.38888 |








