
SMBJ14D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ14D-M3/HGITR-ND - Tape & Reel (TR) SMBJ14D-M3/HGICT-ND - Cut Tape (CT) SMBJ14D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14D-M3/H |
Description | TVS DIODE 14VWM 22.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.9V Clamp 26.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A-M3/52 | Vishay General Semiconductor - Diodes Division | 3.940 | 112-SMBJ14A-M3/52CT-ND | kr.5.07000 | Direct |
| SMBJ14A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.945 | SMBJ14A-E3/52GICT-ND | kr.3.55000 | Similar |
| SMBJ14A | Taiwan Semiconductor Corporation | 18.920 | SMBJ14AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.97050 | kr.197.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.40689 | kr.1,055.17 |
| 1.500 | kr.1.26931 | kr.1,903.96 |
| 2.250 | kr.1.19913 | kr.2,698.04 |
| 3.750 | kr.1.12023 | kr.4,200.86 |
| 5.250 | kr.1.07349 | kr.5,635.82 |
| 7.500 | kr.1.02804 | kr.7,710.30 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

