SMBJ13HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10.900
Unit Price: kr.3.99000
Datasheet
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13HE3/52

DigiKey Part Number
SMBJ13HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13HE3/52
Description
TVS DIODE 13VWM 23.8VC DO214AA
Customer Reference
Detailed Description
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13ATaiwan Semiconductor Corporation10.900SMBJ13AFSCT-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types