SMBJ13CD-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.421
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.680
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.980
Unit Price: kr.4.50000
Datasheet
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CD-M3/I

DigiKey Part Number
SMBJ13CD-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13CD-M3/I
Description
TVS DIODE 13VWM 21.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ13CA-M3/5B-NDkr.1.40400Direct
SMBJ13CA-E3/5BVishay General Semiconductor - Diodes Division9.421112-SMBJ13CA-E3/5BCT-NDkr.4.06000Similar
P6SMB15CATaiwan Semiconductor Corporation5.6801801-P6SMB15CACT-NDkr.4.50000Similar
P6SMB16CATaiwan Semiconductor Corporation01801-P6SMB16CACT-NDkr.4.50000Similar
SMBJ13CATaiwan Semiconductor Corporation2.980SMBJ13CAFSCT-NDkr.4.50000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.01053kr.9,701.09
Unit Price without VAT:kr.1.01053
Unit Price with VAT:kr.1.26316