
SMBJ13A-E3/5B | |
---|---|
DigiKey Part Number | SMBJ13A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ13A-E3/5BGICT-ND - Cut Tape (CT) SMBJ13A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13A-E3/5B |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.51000 | kr.15.10 |
100 | kr.0.76800 | kr.76.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | kr.0.52480 | kr.1,679.36 |
6.400 | kr.0.46240 | kr.2,959.36 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |