190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120CD-M3/I

DigiKey Part Number
SMBJ120CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ120CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ120CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ120CD-M3/I
Description
TVS DIODE 120VWM 190VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.15A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
135V
Base Product Number
Voltage - Clamping (Max) @ Ipp
190V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.28400kr.32.84
100kr.2.11880kr.211.88
500kr.1.61594kr.807.97
1.000kr.1.45389kr.1,453.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.23729kr.3,959.33
6.400kr.1.13511kr.7,264.70
9.600kr.1.08304kr.10,397.18
16.000kr.1.02453kr.16,392.48
22.400kr.0.98989kr.22,173.54
32.000kr.0.95622kr.30,599.04
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500