SMBJ110D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79755
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.73142
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.971
Unit Price: kr.3.99000
Datasheet
174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110D-M3/I

DigiKey Part Number
SMBJ110D-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ110D-M3/I
Description
TVS DIODE 110VWM 174VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.45A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
124V
Base Product Number
Voltage - Clamping (Max) @ Ipp
174V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ110A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ110A-M3/5B-NDkr.0.79755Direct
SMBJ110A-E3/5BVishay General Semiconductor - Diodes Division0SMBJ110A-E3/5B-NDkr.0.73142Similar
P6SMB130ATaiwan Semiconductor Corporation01801-P6SMB130ATR-NDkr.0.76343Similar
SMBJ110ATaiwan Semiconductor Corporation5.971SMBJ110AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.83609kr.8,026.46
Unit Price without VAT:kr.0.83609
Unit Price with VAT:kr.1.04511