
SMBJ10CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ10CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ10CD-M3/IGICT-ND - Cut Tape (CT) SMBJ10CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CD-M3/I |
Description | TVS DIODE 10VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.3V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.40000 | kr.24.00 |
| 100 | kr.1.53540 | kr.153.54 |
| 500 | kr.1.16032 | kr.580.16 |
| 1.000 | kr.1.03923 | kr.1,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.87742 | kr.2,807.74 |
| 6.400 | kr.0.80105 | kr.5,126.72 |
| 9.600 | kr.0.64000 | kr.6,144.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

