
SMBG40A-E3/5B | |
|---|---|
DigiKey Part Number | SMBG40A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG40A-E3/5B |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG40A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG40A-M3/5B-ND | kr.3.30986 | Direct |
| SMBG40AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG40AHE3/5B-ND | kr.3.44460 | Direct |
| SMBJ40A-TR | STMicroelectronics | 9.852 | 497-6290-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.86653 | kr.9,172.90 |
| 6.400 | kr.2.67145 | kr.17,097.28 |
| 9.600 | kr.2.64219 | kr.25,365.02 |
| Unit Price without VAT: | kr.2.86653 |
|---|---|
| Unit Price with VAT: | kr.3.58316 |



