
SMBG24A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG24A-E3/52GITR-ND - Tape & Reel (TR) SMBG24A-E3/52GICT-ND - Cut Tape (CT) SMBG24A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG24A-E3/52 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A-TR | STMicroelectronics | 7.044 | 497-3140-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.34800 | kr.73.48 |
| 100 | kr.4.91980 | kr.491.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.67500 | kr.2,756.25 |
| 1.500 | kr.3.37208 | kr.5,058.12 |
| 2.250 | kr.3.21776 | kr.7,239.96 |
| 3.750 | kr.3.04437 | kr.11,416.39 |
| 5.250 | kr.2.94168 | kr.15,443.82 |
| 7.500 | kr.2.84188 | kr.21,314.10 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

