
SMB8J7.0CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMB8J7.0CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMB8J7.0CAHE3_B/H |
Description | TVS DIODE 7VWM 7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 800W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 66.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83556 | kr.5,506.68 |
| Unit Price without VAT: | kr.1.83556 |
|---|---|
| Unit Price with VAT: | kr.2.29445 |

