SMB8J33CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.38347
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.5.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.27346
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.755
Unit Price: kr.4.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.48531
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.91846
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.48531
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.5.37542
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87544
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29.938
Unit Price: kr.4.17000
Datasheet

Similar


Bourns Inc.
In Stock: 16.459
Unit Price: kr.0.95000
Datasheet

Similar


Semtech Corporation
In Stock: 13.801
Unit Price: kr.5.88000
Datasheet
53.3V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J33CA-M3/52

DigiKey Part Number
SMB8J33CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J33CA-M3/52
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.33985kr.6,029.32
Unit Price without VAT:kr.1.33985
Unit Price with VAT:kr.1.67481