DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J33CA-E3/5B

DigiKey Part Number
SMB8J33CA-E3/5BGITR-ND - Tape & Reel (TR)
SMB8J33CA-E3/5BGICT-ND - Cut Tape (CT)
SMB8J33CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB8J33CA-E3/5B
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
53.3V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.97600kr.29.76
100kr.2.03520kr.203.52
500kr.1.60640kr.803.20
1.000kr.1.40160kr.1,401.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.12640kr.3,604.48
6.400kr.1.11840kr.7,157.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750