Similar
Similar
Similar
Similar
Similar

SMB10J18AHE3/52 | |
|---|---|
DigiKey Part Number | SMB10J18AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J18AHE3/52 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Customer Reference | |
Detailed Description | 29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18A | Bourns Inc. | 19.615 | SMBJ18ABCT-ND | kr.3.68000 | Similar |
| SMBJ18A | Littelfuse Inc. | 32.120 | SMBJ18ALFCT-ND | kr.3.17000 | Similar |
| SMBJ18A | Taiwan Semiconductor Corporation | 14.704 | SMBJ18AFSCT-ND | kr.3.99000 | Similar |
| SMBJ18A | Semtech Corporation | 2.990 | 600-SMBJ18ACT-ND | kr.4.88000 | Similar |
| SMBJ18A-TR | STMicroelectronics | 11.803 | 497-3139-1-ND | kr.4.18000 | Similar |








