
SMB10J15A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J15A-E3/52GITR-ND - Tape & Reel (TR) SMB10J15A-E3/52GICT-ND - Cut Tape (CT) SMB10J15A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J15A-E3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.2.67990 | kr.267.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.94148 | kr.1,456.11 |
| 1.500 | kr.1.76151 | kr.2,642.26 |
| 2.250 | kr.1.66973 | kr.3,756.89 |
| 3.750 | kr.1.56661 | kr.5,874.79 |
| 5.250 | kr.1.50551 | kr.7,903.93 |
| 7.500 | kr.1.44612 | kr.10,845.90 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |




