SMAZ5932B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82503
Datasheet

Similar


onsemi
In Stock: 9.964
Unit Price: kr.3.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.87980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.7.29000
Datasheet
Image for SMAZ5932B-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5932B-E3/5A

DigiKey Part Number
SMAZ5932B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5932B-E3/5A
Description
DIODE ZENER 20V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ5932B-M3/61Vishay General Semiconductor - Diodes Division0SMAZ5932B-M3/61-NDkr.0.82503Direct
1SMA5932BT3Gonsemi9.9641SMA5932BT3GOSCT-NDkr.3.55000Similar
CZRA5932B-GComchip Technology0CZRA5932B-G-NDkr.0.87980Similar
SMAJ4747AE3/TR13Microchip Technology0SMAJ4747AE3/TR13-NDkr.3.48700Similar
SMAJ5932AE3/TR13Microchip Technology0SMAJ5932AE3/TR13-NDkr.3.48700Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.60942kr.4,570.65
15.000kr.0.58191kr.8,728.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.60942
Unit Price with VAT:kr.0.76178