
SMAZ5921B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5921B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5921B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5921B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5921B-E3/61 |
Description | DIODE ZENER 6.8V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 100 | kr.1.62750 | kr.162.75 |
| 500 | kr.1.22932 | kr.614.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.00788 | kr.1,814.18 |
| 3.600 | kr.0.91439 | kr.3,291.80 |
| 5.400 | kr.0.86671 | kr.4,680.23 |
| 9.000 | kr.0.81312 | kr.7,318.08 |
| 12.600 | kr.0.78137 | kr.9,845.26 |
| 18.000 | kr.0.75052 | kr.13,509.36 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

