
SMAJ70CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ70CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ70CA-E3/61GICT-ND - Cut Tape (CT) SMAJ70CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-E3/61 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.20498 | kr.602.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.98735 | kr.1,777.23 |
| 3.600 | kr.0.89540 | kr.3,223.44 |
| 5.400 | kr.0.84854 | kr.4,582.12 |
| 9.000 | kr.0.79585 | kr.7,162.65 |
| 12.600 | kr.0.76465 | kr.9,634.59 |
| 18.000 | kr.0.73432 | kr.13,217.76 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

