SMAJ70CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76001
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.242
Unit Price: kr.1.09000
Datasheet

Direct


Bourns Inc.
In Stock: 33.259
Unit Price: kr.1.28000
Datasheet

Direct


Diodes Incorporated
In Stock: 14.716
Unit Price: kr.2.05000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4.126
Unit Price: kr.2.05000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.63134
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 3.743
Unit Price: kr.0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.02400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.02400
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.60471
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CA-E3/5A

DigiKey Part Number
SMAJ70CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ70CA-E3/5A
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.48000kr.3,600.00
15.000kr.0.47933kr.7,189.95
22.500kr.0.47040kr.10,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48000
Unit Price with VAT:kr.0.60000