SMAJ7.5AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.72446
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95097
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ7.5AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.5AHE3/61

DigiKey Part Number
SMAJ7.5AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7.5AHE3/61
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ7.5A-M3/5AVishay General Semiconductor - Diodes Division0SMAJ7.5A-M3/5A-NDkr.0.72446Direct
SMAJ7.5AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ7.5AHE3_A/H-NDkr.0.95097Direct
SMAJ7.5AE3/TR13Microchip Technology0SMAJ7.5AE3/TR13-NDkr.1.17163Similar
SMAJ7.5E3/TR13Microchip Technology0SMAJ7.5E3/TR13-NDkr.1.17163Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types