Image for SMAJ60A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ60A-E3/5A

DigiKey Part Number
SMAJ60A-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ60A-E3/5AGICT-ND - Cut Tape (CT)
SMAJ60A-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ60A-E3/5A
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS60VS1UR,115Nexperia USA Inc.5.5081727-5879-1-NDkr.3.68000Similar
SMAJ58ATaiwan Semiconductor Corporation6.6521801-SMAJ58ACT-NDkr.2.73000Similar
SMAJ58A-TRSTMicroelectronics3.331497-3508-1-NDkr.3.87000Similar
In-Stock: 2.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.04100kr.20.41
100kr.1.29400kr.129.40
500kr.0.96990kr.484.95
1.000kr.0.86516kr.865.16
2.000kr.0.77691kr.1,553.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.64539kr.4,840.43
15.000kr.0.59190kr.8,878.50
22.500kr.0.56465kr.12,704.62
37.500kr.0.53402kr.20,025.75
52.500kr.0.51589kr.27,084.22
75.000kr.0.49827kr.37,370.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500