Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ6.5CHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ6.5CHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CHE3/61 |
Description | TVS DIODE 6.5VWM 12.3V DO214AC |
Customer Reference | |
Detailed Description | 12.3V Clamp 32.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T7V6CAY | STMicroelectronics | 619 | 497-11800-1-ND | kr.6.72000 | Similar |
| SMA6J6.5CA-TR | STMicroelectronics | 9.620 | 497-5945-1-ND | kr.6.59000 | Similar |
| SMA6T7V6CAY | STMicroelectronics | 0 | 497-11836-2-ND | kr.2.02009 | Similar |
| SMAJ6.5CA | Littelfuse Inc. | 6.664 | SMAJ6.5CALFCT-ND | kr.3.04000 | Similar |
| SMAJ6.5CA-13-F | Diodes Incorporated | 20.777 | SMAJ6.5CA-13-FDICT-ND | kr.3.11000 | Similar |






