SMAJ58CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.853
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 32.874
Unit Price: kr.3.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.956
Unit Price: kr.5.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62542
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.448
Unit Price: kr.3.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44.094
Unit Price: kr.3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
Image for SMAJ58CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58CA-M3/61

DigiKey Part Number
SMAJ58CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58CA-M3/61
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ58CA-E3/61Vishay General Semiconductor - Diodes Division6.853SMAJ58CA-E3/61GICT-NDkr.3.55000Direct
SMAJ58CAHE3/61Vishay General Semiconductor - Diodes Division0SMAJ58CAHE3/61-NDkr.0.00000Direct
SMAJ58CA-13-FDiodes Incorporated32.874SMAJ58CA-13-FDICT-NDkr.3.49000Direct
SZ1SMA58CAT3GLittelfuse Inc.1.956F11531CT-NDkr.5.39000Direct
P4SMA68CATaiwan Semiconductor Corporation01801-P4SMA68CATR-NDkr.0.62542Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.76449kr.6,880.41
Unit Price without VAT:kr.0.76449
Unit Price with VAT:kr.0.95561