SMAJ54AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77705
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.44844
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


STMicroelectronics
In Stock: 3.331
Unit Price: kr.3.87000
Datasheet
Image for SMAJ54AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54AHE3/61

DigiKey Part Number
SMAJ54AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ54AHE3/61
Description
TVS DIODE 54VWM 87.1VC DO214AC
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
60V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
87.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ54AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ54AHE3_A/H-NDkr.0.77705Direct
SMAJ54A-AT/TR13YAGEO013-SMAJ54A-AT/TR13TR-NDkr.0.44844Similar
SMAJ54A-AT/TR7YAGEO013-SMAJ54A-AT/TR7TR-NDkr.0.47350Similar
SMAJ54AE3/TR13Microchip Technology0SMAJ54AE3/TR13-NDkr.1.17163Similar
SMAJ58A-TRSTMicroelectronics3.331497-3508-1-NDkr.3.87000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types