SMAJ36AHE3_A/I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.859
Unit Price: kr.2.73000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.675
Unit Price: kr.2.66000
Datasheet
Image for SMAJ36AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36AHE3_A/I

DigiKey Part Number
112-SMAJ36AHE3_A/ITR-ND - Tape & Reel (TR)
112-SMAJ36AHE3_A/ICT-ND - Cut Tape (CT)
112-SMAJ36AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36AHE3_A/I
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA43ATaiwan Semiconductor Corporation01801-P4SMA43ATR-NDkr.0.50743Similar
SMAJ36ATaiwan Semiconductor Corporation17.8591801-SMAJ36ACT-NDkr.2.73000Similar
SMAJ36AHEaton - Electronics Division4.675283-SMAJ36AHCT-NDkr.2.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
100kr.1.63320kr.163.32
500kr.1.23414kr.617.07
1.000kr.1.10525kr.1,105.25
2.000kr.0.99668kr.1,993.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.83497kr.6,262.27
15.000kr.0.76924kr.11,538.60
22.500kr.0.73575kr.16,554.38
37.500kr.0.69812kr.26,179.50
52.500kr.0.67584kr.35,481.60
75.000kr.0.65420kr.49,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000