
SMAJ36AHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ36AHE3/61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ36AHE3/61 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ36A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ36A-M3/5A-ND | kr.0.55122 | Direct |
| SMAJ36AHE3_A/H | Vishay General Semiconductor - Diodes Division | 615 | 112-SMAJ36AHE3_A/HCT-ND | kr.4.12000 | Direct |
| P4SMAJ36A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-P4SMAJ36A-AU_R1_000A1TR-ND | kr.0.49208 | Similar |
| SMAJ33A-TR | STMicroelectronics | 8.120 | 497-7448-1-ND | kr.4.18000 | Similar |
| SMAJ36A-AT/TR13 | YAGEO | 4.855 | 13-SMAJ36A-AT/TR13CT-ND | kr.1.08000 | Similar |





