
SMAJ33CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ33CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ33CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ33CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CAHE3_A/I |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.95400 | kr.19.54 |
| 100 | kr.1.32230 | kr.132.23 |
| 500 | kr.1.03200 | kr.516.00 |
| 1.000 | kr.0.79335 | kr.793.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.66435 | kr.4,982.62 |
| 15.000 | kr.0.66113 | kr.9,916.95 |
| 22.500 | kr.0.65790 | kr.14,802.75 |
| 37.500 | kr.0.64500 | kr.24,187.50 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

