SMAJ33-E3/63 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 39.790
Unit Price: kr.3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 8.020
Unit Price: kr.4.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34326
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ33-E3/63 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33-E3/63

DigiKey Part Number
SMAJ33-E3/63-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ33-E3/63
Description
TVS DIODE 33VWM 59VC DO214AC
Customer Reference
Detailed Description
59V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ33ABourns Inc.39.790SMAJ33ABCT-NDkr.3.30000Similar
SMAJ33A-TRSTMicroelectronics8.020497-7448-1-NDkr.4.18000Similar
SMAJ33AE3/TR13Microchip Technology0SMAJ33AE3/TR13-NDkr.2.34326Similar
SMAJ33E3/TR13Microchip Technology0SMAJ33E3/TR13-NDkr.1.17163Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types